The SN74AUC2G53DCUR is a dual 2-channel SPDT multiplexer from Rochester Electronics. It operates at a bandwidth of 198MHz and features a propagation delay of 100ps. The device is packaged in a lead-free VSSOP package and is suitable for use in high-speed digital logic applications.
Rochester Electronics SN74AUC2G53DCUR technical specifications.
| Bandwidth | 198MHz |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Propagation Delay | 100ps |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.