IC Bus Switch 10 X 1: 1 24TSSOP
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT6800CPWR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 240ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.