The SN74CBTLVR16292VR is a 12-function multiplexer and demultiplexer from Rochester Electronics, operating within a temperature range of -40 to 85 degrees Celsius. It has 56 terminals and a true output polarity, with a propagation delay of 0.25 units. This industrial-grade logic IC is supplied with a nominal voltage of 2.5V, a maximum voltage of 3.6V, and a minimum voltage of 2.3V. The device is packaged in a 56-pin TVSOP package.
Rochester Electronics SN74CBTLVR16292VR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 4.4 |
| Length | 11.3 |
| Pin Count | 56 |
| Number of Functions | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Output Polarity | TRUE |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74CBTLVR16292VR to view detailed technical specifications.
No datasheet is available for this part.