The SN74F10NSRE4 is a commercial temperature NAND gate IC with 3 inputs and a supply voltage range of 4.5 to 5.5V. It has a propagation delay of 6ns and is available in a 14-pin R-PDSO-G14 package. The IC operates over a temperature range of 0 to 70°C and is suitable for use in a variety of logic applications. The device is manufactured by Rochester Electronics and is classified as a NAND gate logic IC with a temperature grade of commercial.
Rochester Electronics SN74F10NSRE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 6 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.