The SN74F11N3 is a commercial temperature AND gate logic IC with 3 inputs. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 6.6ns. The device is packaged in a 14-pin DIP and has a width and length of 7.62mm and 19.305mm, respectively. It can withstand temperatures from 0°C to 70°C.
Rochester Electronics SN74F11N3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 6.6 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74F11N3 to view detailed technical specifications.
No datasheet is available for this part.