The SN74F169DRE4 is a 16-pin dual counter IC from Rochester Electronics, operating within a commercial temperature range of 0 to 70 degrees Celsius. This device is a binary counter with a bidirectional count direction and a positive edge trigger type. It features a propagation delay of 13ns and a maximum frequency of 90MHz. The IC is supplied with a nominal voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The device is packaged in a 16-pin R-PDSO-G16 package with dimensions of 3.9mm in width and 9.9mm in length.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74F169DRE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 13 |
| Number of Bits | 4 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 90 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.