The SN74F244NSRG4 is a dual 4-bit bus driver from Rochester Electronics. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has a supply voltage range of 4.5 to 5.5 volts and a propagation delay of 6.5 nanoseconds. It is packaged in a green plastic SOP-20 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74F244NSRG4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.