The SN74F257DR is a 4-channel non-inverting multiplexer with a bandwidth of 70MHz. It is packaged in a lead-free SOIC package, but contains lead, and is available in bulk packaging. The device has a quiescent current of 15mA and is RoHS compliant. It is suitable for use in applications where a high-speed multiplexer is required, and can operate over a wide range of temperatures.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74F257DR technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Quiescent Current | 15mA |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.