The SN74F32DE4 is a commercial temperature OR gate logic IC with 4 functions, packaged in a 14-pin R-PDSO-G14 SOP package. It operates over a temperature range of 0 to 70 degrees Celsius and has a propagation delay of 6.6ns. The device is powered by a 5V supply voltage, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. It has 2 inputs and is part of the F/FAST family of logic ICs.
Rochester Electronics SN74F32DE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 6.6 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.