The SN74F374N3 is a commercial-grade, 8-bit bus driver from Rochester Electronics. It operates within a temperature range of 0°C to 70°C and is powered by a nominal 5V supply voltage. The device is packaged in a 20-pin DIP and features a propagation delay of 10ns. It is designed for use in logic IC applications, specifically as a buffer or line driver.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74F374N3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.