The SN74F520DW is an 8-bit identity comparator with a supply voltage range of 4.5 to 5.5V. It features a propagation delay of 10.3ns and operates over a commercial temperature range of 0 to 70°C. The device is packaged in a 20-pin R-PDSO-G20 SOP package with a width of 7.5mm and a length of 12.8mm.
Rochester Electronics SN74F520DW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | IDENTITY COMPARATOR |
| Family | F/FAST |
| Propagation Delay (tpd) | 10.3 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74F520DW to view detailed technical specifications.
No datasheet is available for this part.