The SN74HC00PWTE4 is a dual NAND gate IC from Rochester Electronics, featuring a 14-pin TSSOP package. It operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 5V and a maximum supply voltage of 6V. This industrial-grade IC has a propagation delay of 115ns and supports up to 2 inputs. It is part of the HC/UH family and is suitable for use in a variety of logic gate applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC00PWTE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 115 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.