NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SSOP-14
Rochester Electronics SN74HC02DBLE technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.