NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC02DBRE4 technical specifications.
| Lead Free | Contains Lead |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |