The SN74HC02N3 is a dual NOR gate logic IC with a supply voltage range of 2V to 6V and a nominal supply voltage of 5V. It features a 14-pin DIP package and operates over an industrial temperature range of -40°C to 85°C. The device has a propagation delay of 115ns and supports 2 inputs. It is part of the HC/UH family and is suitable for use in a variety of logic applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC02N3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 115 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.