This 14-pin dual NAND gate IC operates within a temperature range of -40°C to 85°C. It features a DIP package with dimensions of 7.62mm in width and 19.305mm in length. The device is designed to function with a supply voltage of 5V, 6V, or 2V. It has a propagation delay of 120ns and supports three inputs. The IC is part of the HC/UH family and is suitable for industrial applications.
Rochester Electronics SN74HC10N3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 120 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.