AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC11PWE4 technical specifications.
| Lead Free | Contains Lead |
| Number of Gates | 3 |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 125ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |