Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC125DTE4 technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |