IC 8-BIT Right Serial in Parallel Out Shift Register, True Output, PDIP14
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC164N technical specifications.
| Package/Case | PDIP |
| Frequency | 62MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |