Rochester Electronics SN74HC175DRE4 technical specifications.
| Frequency | 60MHz |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC175DRE4 to view detailed technical specifications.
No datasheet is available for this part.