The SN74HC175PWTG4 is a dual 4-bit D flip-flop integrated circuit with a propagation delay of 190ns. It operates within a supply voltage range of 2V to 6V and has a maximum operating temperature of 85°C. The device is packaged in a TSSOP-16 package and is suitable for industrial applications. The logic IC type is D flip-flop, and the output polarity is complementary. The device has a positive edge trigger type and a minimum frequency of 29 MHz.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC175PWTG4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 4 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 29 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |