The SN74HC193NSRG4 is a 16-bit binary counter with a 4-bit output. It operates within a supply voltage range of 2V to 6V and has a maximum operating temperature of 85°C. The counter has a propagation delay of 315ns and a maximum frequency of 19MHz. It is triggered by a positive edge and has a dual count direction. The device is packaged in a R-PDSO-G16 package type, which is a 16-pin small-outline package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC193NSRG4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 315 |
| Number of Bits | 4 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 19 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |