The SN74HC21DTE4 is a dual AND gate logic IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 14-pin R-PDSO-G14 SOP package with a width of 3.9mm and a length of 8.65mm. The IC operates within a supply voltage range of 2V to 6V and has a propagation delay of 140ns. It is designed for industrial applications and is part of the HC/UH family of logic ICs.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC21DTE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 140 |
| Number of Inputs | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |