The SN74HC21NSRG4 is a dual 4-input AND gate logic IC from Rochester Electronics. It operates over a supply voltage range of 2 to 6 volts and has a propagation delay of 140 nanoseconds. The device is packaged in a 14-pin SOP package and is suitable for industrial temperature applications. It is a member of the HC/UH logic family and is designed for use in digital logic circuits.
Rochester Electronics SN74HC21NSRG4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 140 |
| Number of Inputs | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.