The SN74HC240DBRG4 is a dual 4-bit bus driver from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V, with a maximum voltage of 6V and a minimum voltage of 2V. The device features a propagation delay of 190ns and is packaged in a 20-pin SSOP package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC240DBRG4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |