The SN74HC251DBRG4 is a 16-channel industrial multiplexer from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 5V, with a maximum rating of 6V and a minimum rating of 2V. This multiplexer features a propagation delay of 375ns and has a dual terminal position. It is packaged in a 16-pin SSOP package and is suitable for use in industrial applications.
Rochester Electronics SN74HC251DBRG4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 375 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.