D Latch, HC/UH Series, 1-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, SOIC-16
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC259DTE4 technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 28ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |