The SN74HC4020DTG4 is a 14-bit binary counter with a propagation delay of 190ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V to 6V. The counter has 16 terminals and is packaged in a 16-pin R-PDSO-G16 package. It is a member of the HC/UH family and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC4020DTG4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 14 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 25 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |