The SN74HC42NSRE4 is a dual decoded driver from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 190ns. This device is a member of the HC/UH family and features a 5.3mm width and 10.2mm length. The JEDEC package code is R-PDSO-G16, indicating a 16-pin package type of SOP.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC42NSRE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Output Polarity | INVERTED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |