Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, PLASTIC, DIP-24
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC646NT3 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |