The SN74HC86DR is a 4-bit logic gate IC from Rochester Electronics. It is packaged in a lead-free SOIC package and features an output current of 25mA. The device has a propagation delay of 21ns. It is compliant with SVHC regulations and is available in bulk packaging.
Rochester Electronics SN74HC86DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 25mA |
| Packaging | Bulk |
| Propagation Delay | 21ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.