XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, TSSOP-14
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC86IPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.