NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HCT02DTE4 technical specifications.
| Lead Free | Contains Lead |
| Number of Gates | 4 |
| Output Current | 4mA |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |