This 14-pin dual NOR gate logic IC operates over a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 85 degrees Celsius. It features a propagation delay of 25ns and is available in a TSSOP package. The device is part of the HCT family and is suitable for industrial applications. It has 2 inputs and 4 functions, with a terminal position of dual in-line. The logic IC type is a NOR gate, and it is manufactured by Rochester Electronics.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HCT02PWE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NOR GATE |
| Family | HCT |
| Propagation Delay (tpd) | 25 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |