AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SSOP-14
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HCT08DBLE technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Propagation Delay | 27ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |