The SN74HCT08PWLE is a dual AND gate logic IC from Rochester Electronics, featuring a 5V supply voltage and industrial temperature range of -40°C to 85°C. It has 14 terminals and a JEDEC package code of R-PDSO-G14. The IC is available in a TSSOP-14 package and has a propagation delay of 30ns. It is designed for use in a variety of applications, including digital logic and switching circuits.
Rochester Electronics SN74HCT08PWLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 30 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.