The SN74HCT74PWLE is a dual D flip-flop with a propagation delay of 35ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 4.5V to 5.5V. The device is packaged in a TSSOP-14 package and is a member of the HCT logic family. It features a positive edge trigger and complementary output polarity.
Rochester Electronics SN74HCT74PWLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | HCT |
| Propagation Delay (tpd) | 35 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74HCT74PWLE to view detailed technical specifications.
No datasheet is available for this part.