The SN74LS00DBRG4 is a commercial-grade, 14-pin dual NAND gate IC from Rochester Electronics. Operating within a temperature range of 0 to 70 degrees Celsius, this device has a supply voltage of 4.75 to 5.25V and a propagation delay of 15ns. The package type is SSOP-14, with a width of 5.3mm and a length of 6.2mm. This device is a member of the LS family and is used for logic applications.
Rochester Electronics SN74LS00DBRG4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.