The SN74LS05DR2 is a commercial temperature dual inverter logic IC from Rochester Electronics. It features a 14-pin R-PDSO-G14 package with a width of 3.9mm and a length of 8.65mm. The device operates over a temperature range of 0 to 70 degrees Celsius and has a propagation delay of 32ns. It is designed to work with a supply voltage of 5V, with a maximum voltage of 5.25V and a minimum voltage of 4.75V.
Rochester Electronics SN74LS05DR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | INVERTER |
| Family | LS |
| Propagation Delay (tpd) | 32 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.