The SN74LS10DE4 is a commercial temperature NAND gate logic IC with three inputs. It operates from a nominal supply voltage of 5V, with a maximum rating of 5.25V and a minimum rating of 4.75V. The device is packaged in a SOIC-14 package, measuring 3.9mm in width and 8.65mm in length. The SN74LS10DE4 has a propagation delay of 15ns and is suitable for use in a variety of logic gate applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS10DE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |