The SN74LS10N is a dual NAND gate IC from Rochester Electronics. It has a commercial temperature grade and operates at a supply voltage of 5V, with a tolerance of 4.75-5.25V. The device is packaged in a 14-pin DIP package with a width of 7.62mm and a length of 19.305mm. It has a propagation delay of 15ns and supports up to 3 inputs.
Rochester Electronics SN74LS10N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Number of Inputs | 3 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.