The SN74LS122D is a commercial temperature monostable multivibrator with 14 terminals. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 4.75V to 5.25V. The device is packaged in a plastic SOIC-14 package with a width of 3.9mm and a length of 8.65mm. It has a propagation delay of 56ns and features complementary output polarity.
Rochester Electronics SN74LS122D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LS |
| Propagation Delay (tpd) | 56 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74LS122D to view detailed technical specifications.
No datasheet is available for this part.