The SN74LS139MEL is a dual decoder/driver IC from Rochester Electronics with 16 terminals and a commercial temperature grade. It operates within a supply voltage range of 4.75 to 5.25V and has a propagation delay of 38ns. The device is available in a 16-pin SOP package with dimensions of 5.275mm in width and 10.2mm in length. It is designed for use in commercial environments and is suitable for applications requiring high-speed logic operations.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 38 |
| Output Polarity | INVERTED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |