The SN74LS14DR2 is a dual inverter logic IC from Rochester Electronics, featuring a commercial temperature grade and a 5V supply voltage. It operates within a temperature range of 0 to 70 degrees Celsius and is packaged in the R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length. This logic IC is designed for use in a variety of applications and is part of the LS family of logic ICs.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS14DR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | INVERTER |
| Family | LS |
| Propagation Delay (tpd) | 22 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |