This 6-bit D flip-flop operates within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V and can handle up to 5.25V. The device is packaged in a 16-pin SOP package with a width of 5.3mm and a length of 10.2mm. It features a propagation delay of 30ns and can operate at a maximum frequency of 30MHz.
Rochester Electronics SN74LS174NSRE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.