The SN74LS193DR2 is a 16-bit binary counter with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and a commercial temperature grade. The counter is a positive edge-triggered, bidirectional device with a propagation delay of 47 units. It operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum frequency of 25 MHz. The counter is packaged in a 16-pin R-PDSO-G16 package with dimensions of 3.9mm width and 9.9mm length.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS193DR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 47 |
| Number of Bits | 4 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |