The SN74LS193N is a 16-bit binary counter with a commercial temperature range of 0 to 70 degrees Celsius. It operates from a single 5V supply voltage, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The counter has 16 terminals and is packaged in a 16-pin PDIP package. It is a type of logic IC, specifically a binary counter, and is part of the LS family.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS193N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 47 |
| Number of Bits | 4 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |