The SN74LS251N is a commercial-grade multiplexer with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 16 terminals and 8 inputs, with a maximum output current of 0.008 amps. The device operates at a nominal supply voltage of 5 volts and has a maximum power supply current of 12 milliamps. The propagation delay at nominal supply conditions is 45 nanoseconds. The multiplexer is available in a 16-pin DIP package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS251N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 45 |
| Number of Inputs | 8 |
| Power Supply Current-Max (ICC) | 12 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |