The SN74LS251NSRE4 is a commercial temperature multiplexer with 16 inputs and 1 output, operating from a 5V supply voltage. It has a propagation delay of 45ns and features complementary output polarity. The device is packaged in a 16-pin R-PDSO-G16 package, measuring 5.3mm in width and 10.2mm in length. It is suitable for use in a variety of applications, including data selection and switching.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS251NSRE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MULTIPLEXER |
| Family | LS |
| Propagation Delay (tpd) | 45 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |