The SN74LS257BNSRE4 is a commercial-grade multiplexer with a 5V supply voltage and a propagation delay of 15 units. It has 16 terminals and 4 functions, with a true output polarity. The device operates within a temperature range of 0 to 70 degrees Celsius and is packaged in a 5.3mm wide, 10.2mm long SOP-16 package made of green plastic.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS257BNSRE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MULTIPLEXER |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |